2508053017Y3 | ||
---|---|---|
DigiKey Part Number | 1934-1474-2-ND - Tape & Reel (TR) 1934-1474-1-ND - Cut Tape (CT) 1934-1474-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2508053017Y3 | |
Description | FERRITE BEAD 300 OHM 0805 1LN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 2508053017Y3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.84000 | ¥0.84 |
10 | ¥0.68200 | ¥6.82 |
25 | ¥0.61640 | ¥15.41 |
50 | ¥0.55580 | ¥27.79 |
100 | ¥0.40670 | ¥40.67 |
250 | ¥0.29604 | ¥74.01 |
500 | ¥0.27130 | ¥135.65 |
1,000 | ¥0.23433 | ¥234.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17581 | ¥703.24 |
8,000 | ¥0.15933 | ¥1,274.64 |
12,000 | ¥0.15383 | ¥1,845.96 |
28,000 | ¥0.15261 | ¥4,273.08 |