HZ1206C202R-10 | ||
---|---|---|
DigiKey Part Number | 240-2413-2-ND - Tape & Reel (TR) 240-2413-1-ND - Cut Tape (CT) 240-2413-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HZ1206C202R-10 | |
Description | FERRITE BEAD 2 KOHM 1206 1LN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 915 Ohms @ 30 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 500mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | HZ1206C202R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 915 Ohms @ 30 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.48800 | ¥14.88 |
25 | ¥1.23080 | ¥30.77 |
50 | ¥1.06080 | ¥53.04 |
100 | ¥0.95460 | ¥95.46 |
250 | ¥0.80580 | ¥201.45 |
500 | ¥0.72098 | ¥360.49 |
1,000 | ¥0.61499 | ¥614.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59374 | ¥1,781.22 |
6,000 | ¥0.57254 | ¥3,435.24 |
9,000 | ¥0.54497 | ¥4,904.73 |
15,000 | ¥0.53013 | ¥7,951.95 |