
STPS2200U | |
|---|---|
DigiKey Part Number | 497-13717-2-ND - Tape & Reel (TR) 497-13717-1-ND - Cut Tape (CT) 497-13717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2200U |
Description | DIODE SCHOTTKY 200V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS2200U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.06900 | ¥40.69 |
| 100 | ¥2.62230 | ¥262.23 |
| 500 | ¥1.99598 | ¥997.99 |
| 1,000 | ¥1.79404 | ¥1,794.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.57516 | ¥3,937.90 |
| 5,000 | ¥1.43980 | ¥7,199.00 |
| 7,500 | ¥1.37080 | ¥10,281.00 |
| 12,500 | ¥1.29328 | ¥16,166.00 |
| 17,500 | ¥1.24736 | ¥21,828.80 |
| 25,000 | ¥1.20274 | ¥30,068.50 |













