
LTC2870CUFD#PBF | |
|---|---|
DigiKey Part Number | LTC2870CUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2870CUFD#PBF |
Description | IC TRANSCEIVER FULL 2/2 28QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full Multiprotocol 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2870CUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 130 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.19000 | ¥123.19 |
| 10 | ¥85.61600 | ¥856.16 |
| 73 | ¥66.92479 | ¥4,885.51 |
| 146 | ¥63.73260 | ¥9,304.96 |









