LT8640IUDC#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8640IUDC#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8640IUDC#PBF | |
Description | IC REG BUCK ADJ 5A 20QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-WFQFN, 18 Leads, Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8640IUDC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 210kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.42000 | ¥99.42 |
10 | ¥91.37800 | ¥913.78 |
91 | ¥77.17055 | ¥7,022.52 |
273 | ¥73.38344 | ¥20,033.68 |
546 | ¥68.64894 | ¥37,482.32 |
1,001 | ¥62.96766 | ¥63,030.63 |