SIT8924BE-13-33E-8.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8924BE-13-33E-8.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8924BE-13-33E-8.000000 | |
Description | MEMS OSC XO 8.0000MHZ LVCM LVTTL | |
Customer Reference | ||
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥25.91700 | ¥259.17 |
50 | ¥24.62140 | ¥1,231.07 |
100 | ¥22.02980 | ¥2,202.98 |
500 | ¥20.73386 | ¥10,366.93 |
1,000 | ¥18.14217 | ¥18,142.17 |
2,500 | ¥16.84630 | ¥42,115.75 |
5,000 | ¥16.19837 | ¥80,991.85 |