
UCS3205-E/Q8A | |
|---|---|
DigiKey Part Number | 150-UCS3205-E/Q8A-ND |
Manufacturer | |
Manufacturer Product Number | UCS3205-E/Q8A |
Description | 22V 5A BI-DIRECTIONAL LOAD SWITC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 19-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.85V ~ 22V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 19-VQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.68000 | ¥16.68 |
| 25 | ¥13.94400 | ¥348.60 |
| 100 | ¥12.66100 | ¥1,266.10 |











