LTC6258IS6#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6258IS6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6258IS6#TRPBFCT-ND - Cut Tape (CT) 505-LTC6258IS6#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6258IS6#TRPBF | |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6258IS6#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.24V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 75 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.99700 | ¥299.97 |
25 | ¥28.35840 | ¥708.96 |
100 | ¥24.57550 | ¥2,457.55 |
250 | ¥23.31552 | ¥5,828.88 |
500 | ¥20.92102 | ¥10,460.51 |
1,000 | ¥17.64419 | ¥17,644.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.76198 | ¥41,904.95 |
5,000 | ¥16.13183 | ¥80,659.15 |