
ADL5500ACBZ-P7 | |
|---|---|
DigiKey Part Number | 505-ADL5500ACBZ-P7-ND |
Manufacturer | |
Manufacturer Product Number | ADL5500ACBZ-P7 |
Description | IC RF DETECT 100MHZ-6GHZ 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA2000, W-CDMA 100MHz ~ 6GHz -18.5dBm ~ 6dBm ±0.1dB 4-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5500ACBZ-P7 Models |
Category | Accuracy ±0.1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Strip | Current - Supply 1 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 100MHz ~ 6GHz | Package / Case 4-WFBGA, WLCSP |
RF Type Cellular, CDMA2000, W-CDMA | Supplier Device Package 4-WLCSP (0.96x0.96) |
Input Range -18.5dBm ~ 6dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.00000 | ¥76.00 |
| 10 | ¥59.07300 | ¥590.73 |
| 25 | ¥54.84320 | ¥1,371.08 |
| 100 | ¥50.19720 | ¥5,019.72 |
| 250 | ¥47.98284 | ¥11,995.71 |
| 500 | ¥46.64790 | ¥23,323.95 |
| 1,000 | ¥45.54932 | ¥45,549.32 |


