ADL5500 TruPwr™ Power Detector 100MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5500-EVALZ

DigiKey Part Number
ADL5500-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5500-EVALZ
Description
BOARD EVAL FOR ADL5500
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5500 TruPwr™ Power Detector 100MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100MHz ~ 6GHz
Manufacturer
Analog Devices Inc.
Contents
Board(s)
Series
Utilized IC / Part
ADL5500
Packaging
Bulk
RF Frequency
100MHz ~ 6GHz
Part Status
Active
Function
Power Detector
Type
Power Detector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,320.37000¥1,320.37
Manufacturers Standard Package