



NPPN031BFCN-RC | |
|---|---|
DigiKey Part Number | S5751-03-ND |
Manufacturer | |
Manufacturer Product Number | NPPN031BFCN-RC |
Description | CONN HDR 3POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN031BFCN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.173" (4.40mm) |
Connector Type | Contact Length - Post 0.094" (2.40mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.50600 | ¥35.06 |
| 186 | ¥2.85360 | ¥530.77 |
| 558 | ¥2.64063 | ¥1,473.47 |
| 1,116 | ¥2.51442 | ¥2,806.09 |
| 5,022 | ¥2.26116 | ¥11,355.55 |
| 10,044 | ¥2.15328 | ¥21,627.54 |












