ZXTC2045E6TA | ||
---|---|---|
DigiKey Part Number | ZXTC2045E6TR-ND - Tape & Reel (TR) ZXTC2045E6CT-ND - Cut Tape (CT) ZXTC2045E6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXTC2045E6TA | |
Description | TRANS NPN/PNP 30V 1.5A SOT23-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 1.5A 1.1W Surface Mount SOT-26 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 1.5A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 375mV @ 15mA, 750mA | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 2V | |
Power - Max | 1.1W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.93900 | ¥29.39 |
100 | ¥2.03260 | ¥203.26 |
500 | ¥1.69852 | ¥849.26 |
1,000 | ¥1.59056 | ¥1,590.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59056 | ¥4,771.68 |