Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3450IDBVR

DigiKey Part Number
296-50482-2-ND - Tape & Reel (TR)
296-50482-1-ND - Cut Tape (CT)
296-50482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3450IDBVR
Description
IC VREF SERIES 0.05% SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3450IDBVR Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
6ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
19µVp-p
Series
Noise - 10Hz to 10kHz
24µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
6V ~ 12V
Part Status
Active
Current - Supply
95µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,224
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.21000¥27.21
10¥20.43500¥204.35
25¥18.73280¥468.32
100¥16.85950¥1,685.95
250¥15.96656¥3,991.64
500¥15.73998¥7,869.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.43859¥43,315.77
Manufacturers Standard Package