
REF3433IDBVR | |
|---|---|
DigiKey Part Number | 296-49859-2-ND - Tape & Reel (TR) 296-49859-1-ND - Cut Tape (CT) 296-49859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3433IDBVR |
Description | IC VREF SERIES 0.05% SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3433IDBVR Models |
Category | Temperature Coefficient 6ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 16.5µVp-p |
Series | Noise - 10Hz to 10kHz 24µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.8V ~ 12V |
Part Status Active | Current - Supply 95µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 10 | ¥20.43500 | ¥204.35 |
| 25 | ¥18.73280 | ¥468.32 |
| 100 | ¥16.85950 | ¥1,685.95 |
| 250 | ¥15.96656 | ¥3,991.64 |
| 500 | ¥15.73998 | ¥7,869.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.43859 | ¥43,315.77 |











