
BSZ063N04LS6ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ063N04LS6ATMA1TR-ND - Tape & Reel (TR) 448-BSZ063N04LS6ATMA1CT-ND - Cut Tape (CT) 448-BSZ063N04LS6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ063N04LS6ATMA1 |
Description | MOSFET N-CH 40V 15A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 40A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ063N04LS6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.3mOhm @ 20A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥5.29300 | ¥52.93 |
| 25 | ¥4.98520 | ¥124.63 |
| 100 | ¥4.56590 | ¥456.59 |
| 250 | ¥4.31328 | ¥1,078.32 |
| 500 | ¥4.13466 | ¥2,067.33 |
| 1,000 | ¥3.96604 | ¥3,966.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.61060 | ¥18,053.00 |
| 10,000 | ¥3.47189 | ¥34,718.90 |
| 15,000 | ¥3.39449 | ¥50,917.35 |
| 25,000 | ¥3.30074 | ¥82,518.50 |

















