Zero-Drift Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2387DSGR

DigiKey Part Number
296-OPA2387DSGRTR-ND - Tape & Reel (TR)
296-OPA2387DSGRCT-ND - Cut Tape (CT)
296-OPA2387DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2387DSGR
Description
ULTRA-HIGH PRECISION, ZERO-DRIFT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA2387DSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.25 µV
Mfr
Current - Supply
570µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
55 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.8V/µs
Package / Case
8-WFDFN Exposed Pad
Gain Bandwidth Product
5.7 MHz
Supplier Device Package
8-WSON (2x2)
Current - Input Bias
30 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,817
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.26000¥30.26
10¥22.69500¥226.95
25¥20.81360¥520.34
100¥18.74100¥1,874.10
250¥17.75312¥4,438.28
500¥17.51964¥8,759.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.06165¥48,184.95
Manufacturers Standard Package