MMDT2227M-7 | |
---|---|
DigiKey Part Number | MMDT2227MDITR-ND - Tape & Reel (TR) MMDT2227MDICT-ND - Cut Tape (CT) MMDT2227MDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT2227M-7 |
Description | TRANS NPN/PNP 40V/60V 0.6A SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V, 60V 600mA 300MHz, 200MHz 300mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V, 60V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 300MHz, 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32340 | ¥132.34 |
500 | ¥1.07960 | ¥539.80 |
1,000 | ¥0.80104 | ¥801.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67389 | ¥2,021.67 |
6,000 | ¥0.64428 | ¥3,865.68 |
9,000 | ¥0.55722 | ¥5,014.98 |
30,000 | ¥0.54677 | ¥16,403.10 |
75,000 | ¥0.45274 | ¥33,955.50 |
150,000 | ¥0.44578 | ¥66,867.00 |