



MC7915ACD2TG | |
|---|---|
DigiKey Part Number | MC7915ACD2TGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7915ACD2TG |
Description | IC REG LINEAR -15V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7915ACD2TG Models |
Category | Voltage Dropout (Max) 1.3V @ 1A (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) -35V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.81300 | ¥48.13 |
| 50 | ¥4.04240 | ¥202.12 |
| 100 | ¥3.80170 | ¥380.17 |
| 250 | ¥3.54884 | ¥887.21 |
| 500 | ¥3.39632 | ¥1,698.16 |
| 1,000 | ¥3.27078 | ¥3,270.78 |
| 2,500 | ¥3.13813 | ¥7,845.32 |
| 5,000 | ¥3.05823 | ¥15,291.15 |



