Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7915BD2TR4G

DigiKey Part Number
MC7915BD2TR4GOSTR-ND - Tape & Reel (TR)
MC7915BD2TR4GOSCT-ND - Cut Tape (CT)
MC7915BD2TR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC7915BD2TR4G
Description
IC REG LINEAR -15V 1A D2PAK-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 1A (Typ)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Input (Max)
-35V
Supplier Device Package
D2PAK-3
Voltage - Output (Min/Fixed)
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,241
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥4.50700¥45.07
25¥4.04560¥101.14
100¥3.54450¥354.45
250¥3.30504¥826.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥2.98774¥2,390.19
1,600¥2.88654¥4,618.46
Manufacturers Standard Package