



MC78M05BDTRKG | |
|---|---|
DigiKey Part Number | MC78M05BDTRKGOSTR-ND - Tape & Reel (TR) MC78M05BDTRKGOSCT-ND - Cut Tape (CT) MC78M05BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M05BDTRKG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05BDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.39000 | ¥23.90 |
| 25 | ¥2.13040 | ¥53.26 |
| 100 | ¥1.84240 | ¥184.24 |
| 250 | ¥1.70616 | ¥426.54 |
| 500 | ¥1.62396 | ¥811.98 |
| 1,000 | ¥1.55615 | ¥1,556.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.48456 | ¥3,711.40 |
| 5,000 | ¥1.44142 | ¥7,207.10 |
| 7,500 | ¥1.41981 | ¥10,648.58 |
| 12,500 | ¥1.39586 | ¥17,448.25 |
| 17,500 | ¥1.38188 | ¥24,182.90 |
| 25,000 | ¥1.36842 | ¥34,210.50 |










