


L79L05ABUTR | |
|---|---|
DigiKey Part Number | 497-1217-2-ND - Tape & Reel (TR) 497-1217-1-ND - Cut Tape (CT) 497-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L05ABUTR |
Description | IC REG LINEAR -5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L05ABUTR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) -30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC79L05F-TP | MCC (Micro Commercial Components) | 45,969 | MC79L05F-TPMSCT-ND | ¥2.32000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.37300 | ¥23.73 |
| 25 | ¥2.11040 | ¥52.76 |
| 100 | ¥1.82600 | ¥182.60 |
| 250 | ¥1.68968 | ¥422.42 |
| 500 | ¥1.60764 | ¥803.82 |
| 1,000 | ¥1.54007 | ¥1,540.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.46877 | ¥3,671.92 |
| 5,000 | ¥1.42579 | ¥7,128.95 |
| 7,500 | ¥1.40426 | ¥10,531.95 |
| 12,500 | ¥1.38041 | ¥17,255.12 |
| 17,500 | ¥1.36647 | ¥23,913.23 |
| 25,000 | ¥1.35306 | ¥33,826.50 |







