


MC79M05BDTRKG | |
|---|---|
DigiKey Part Number | MC79M05BDTRKGOSTR-ND - Tape & Reel (TR) MC79M05BDTRKGOSCT-ND - Cut Tape (CT) MC79M05BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79M05BDTRKG |
Description | IC REG LINEAR -5V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M05BDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 500mA (Typ) | |
Current - Output | ||
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.94500 | ¥39.45 |
| 25 | ¥3.53920 | ¥88.48 |
| 100 | ¥3.09440 | ¥309.44 |
| 250 | ¥2.88172 | ¥720.43 |
| 500 | ¥2.75372 | ¥1,376.86 |
| 1,000 | ¥2.64821 | ¥2,648.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.53687 | ¥6,342.18 |
| 5,000 | ¥2.46979 | ¥12,348.95 |
| 7,500 | ¥2.43618 | ¥18,271.35 |
| 12,500 | ¥2.39897 | ¥29,987.12 |
| 17,500 | ¥2.37719 | ¥41,600.83 |
| 25,000 | ¥2.35627 | ¥58,906.75 |






