HBDM60V600X-7 | ||
---|---|---|
DigiKey Part Number | 31-HBDM60V600X-7TR-ND - Tape & Reel (TR) 31-HBDM60V600X-7CT-ND - Cut Tape (CT) 31-HBDM60V600X-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HBDM60V600X-7 | |
Description | FUNCTIONAL ARRAY SOT363 T&R 3K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V, 80V 600mA, 500mA 200mW Surface Mount SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | HBDM60V600X-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 600mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V, 80V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 10mA, 100mA / 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA, 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 10mA, 1V / 100 @ 150mA, 10V | |
Power - Max | 200mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.87000 | ¥28.70 |
100 | ¥1.72030 | ¥172.03 |
500 | ¥1.59296 | ¥796.48 |
1,000 | ¥1.08322 | ¥1,083.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99721 | ¥2,991.63 |
6,000 | ¥0.95577 | ¥5,734.62 |
9,000 | ¥0.86020 | ¥7,741.80 |
30,000 | ¥0.84745 | ¥25,423.50 |
75,000 | ¥0.79648 | ¥59,736.00 |