Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

BC847BPDW1T3G

DigiKey Part Number
BC847BPDW1T3GOSTR-ND - Tape & Reel (TR)
BC847BPDW1T3GOSCT-ND - Cut Tape (CT)
BC847BPDW1T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BPDW1T3G
Description
TRANS NPN/PNP 45V 0.1A SC88/SC70
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC847BPDW1T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
onsemi
Power - Max
380mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SC-88/SC70-6/SOT-363
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BPN_R1_00001Panjit International Inc.15,6243757-BC847BPN_R1_00001CT-ND¥1.41000Similar
BC847PN-7-FDiodes Incorporated452BC847PN-FDICT-ND¥2.07000Similar
MMDT3946-7-FDiodes Incorporated2,343MMDT3946-FDICT-ND¥3.39000Similar
MMDT4413-7-FDiodes Incorporated193MMDT4413-FDICT-ND¥3.97000Similar
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.16600¥11.66
100¥0.72280¥72.28
500¥0.52846¥264.23
1,000¥0.46535¥465.35
2,000¥0.41206¥824.12
5,000¥0.35424¥1,771.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.30038¥3,003.80
20,000¥0.27191¥5,438.20
Manufacturers Standard Package