Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 250MHz, 200MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT4413-7-F

DigiKey Part Number
MMDT4413-FDITR-ND - Tape & Reel (TR)
MMDT4413-FDICT-ND - Cut Tape (CT)
MMDT4413-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT4413-7-F
Description
TRANS NPN/PNP 40V 600MA SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 250MHz, 200MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMDT4413-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V / 100 @ 150mA, 2V
Manufacturer
Diodes Incorporated
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz, 200MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BPDW1T2Gonsemi234BC847BPDW1T2GOSCT-ND¥1.74000Similar
BC847BPDW1T3Gonsemi43BC847BPDW1T3GOSCT-ND¥1.90000Similar
BC847PN-TPMCC (Micro Commercial Components)3,951BC847PN-TPMSCT-ND¥2.56000Similar
CMKT2207 TR PBFREECentral Semiconductor Corp17,0921514-CMKT2207TRPBFREECT-ND¥7.11000Similar
FFB2227Aonsemi7,501FFB2227ACT-ND¥8.19000Similar
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.42300¥24.23
100¥1.53400¥153.40
500¥1.14684¥573.42
1,000¥1.02173¥1,021.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86240¥2,587.20
6,000¥0.78207¥4,692.42
9,000¥0.74111¥6,669.99
15,000¥0.69507¥10,426.05
21,000¥0.66780¥14,023.80
30,000¥0.64129¥19,238.70
Manufacturers Standard Package