Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 200mW Surface Mount SOT-363
SOT 363
Micro Commercial Components Corporate Video

BC847PN-TP

DigiKey Part Number
BC847PN-TPMSTR-ND - Tape & Reel (TR)
BC847PN-TPMSCT-ND - Cut Tape (CT)
BC847PN-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847PN-TP
Description
TRANS NPN/PNP 45V 100MA SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
MCC (Micro Commercial Components)
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,951
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.54600¥15.46
100¥0.96180¥96.18
500¥0.70726¥353.63
1,000¥0.62463¥624.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51938¥1,558.14
6,000¥0.46622¥2,797.32
9,000¥0.43910¥3,951.90
15,000¥0.40859¥6,128.85
21,000¥0.39052¥8,200.92
30,000¥0.37295¥11,188.50
Manufacturers Standard Package