
FFB2227A | |
|---|---|
DigiKey Part Number | FFB2227ATR-ND - Tape & Reel (TR) FFB2227ACT-ND - Cut Tape (CT) FFB2227ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFB2227A |
Description | TRANS NPN/PNP 30V 0.5A SC70-6 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 500mA 250MHz 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FFB2227A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Manufacturer onsemi | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package SC-88 (SC-70-6) |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 30nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMKT2207 TR PBFREE | Central Semiconductor Corp | 17,092 | 1514-CMKT2207TRPBFREECT-ND | ¥7.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.10300 | ¥51.03 |
| 100 | ¥3.31870 | ¥331.87 |
| 500 | ¥2.55046 | ¥1,275.23 |
| 1,000 | ¥2.30295 | ¥2,302.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.87575 | ¥5,627.25 |
| 6,000 | ¥1.72625 | ¥10,357.50 |





