
FMB2227A | |
|---|---|
DigiKey Part Number | FMB2227ATR-ND - Tape & Reel (TR) FMB2227ACT-ND - Cut Tape (CT) FMB2227ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMB2227A |
Description | TRANS NPN/PNP 30V 0.5A SUPERSOT6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 500mA 250MHz 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FMB2227A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Manufacturer onsemi | Power - Max 700mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package SuperSOT™-6 |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 30nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.50600 | ¥35.06 |
| 100 | ¥2.24780 | ¥224.78 |
| 500 | ¥1.70296 | ¥851.48 |
| 1,000 | ¥1.52705 | ¥1,527.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.22950 | ¥3,688.50 |
| 6,000 | ¥1.12314 | ¥6,738.84 |



