ZXTD6717E6TA | ||
---|---|---|
DigiKey Part Number | 31-ZXTD6717E6TATR-ND - Tape & Reel (TR) 31-ZXTD6717E6TACT-ND - Cut Tape (CT) 31-ZXTD6717E6TADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXTD6717E6TA | |
Description | TRANS NPN/PNP 15V/12V SOT23-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 15V, 12V 1.5A, 1.25A 180MHz, 220MHz 1.1W Surface Mount SOT-26 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 1.5A, 1.25A | |
Voltage - Collector Emitter Breakdown (Max) | 15V, 12V | |
Vce Saturation (Max) @ Ib, Ic | 245mV @ 20mA, 1.5A / 240mV @ 100mA, 1.25A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 500mA, 2V / 200 @ 500mA, 2V | |
Power - Max | 1.1W | |
Frequency - Transition | 180MHz, 220MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.77000 | ¥47.70 |
100 | ¥3.30180 | ¥330.18 |
500 | ¥2.75900 | ¥1,379.50 |
1,000 | ¥2.34812 | ¥2,348.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.09130 | ¥6,273.90 |
6,000 | ¥1.98124 | ¥11,887.44 |
9,000 | ¥1.83448 | ¥16,510.32 |
30,000 | ¥1.81632 | ¥54,489.60 |