
CMOSH2-4L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOSH2-4LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOSH2-4LTRPBFREECT-ND - Cut Tape (CT) 1514-CMOSH2-4LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOSH2-4L TR PBFREE |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.07000 | ¥60.70 |
| 100 | ¥3.97290 | ¥397.29 |
| 500 | ¥3.07264 | ¥1,536.32 |
| 1,000 | ¥2.78244 | ¥2,782.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.41387 | ¥7,241.61 |
| 6,000 | ¥2.22827 | ¥13,369.62 |
| 9,000 | ¥2.13371 | ¥19,203.39 |
| 15,000 | ¥2.02750 | ¥30,412.50 |
| 21,000 | ¥1.96461 | ¥41,256.81 |
| 30,000 | ¥1.90350 | ¥57,105.00 |






