ES1D-E3/61T | ||
---|---|---|
DigiKey Part Number | ES1D-E3/61TGITR-ND - Tape & Reel (TR) ES1D-E3/61TGICT-ND - Cut Tape (CT) ES1D-E3/61TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ES1D-E3/61T | |
Description | DIODE GEN PURP 200V 1A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | ES1D-E3/61T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16410 | ¥116.41 |
500 | ¥1.03142 | ¥515.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.80260 | ¥1,444.68 |
3,600 | ¥0.71834 | ¥2,586.02 |
5,400 | ¥0.70228 | ¥3,792.31 |
9,000 | ¥0.62202 | ¥5,598.18 |
45,000 | ¥0.61400 | ¥27,630.00 |
90,000 | ¥0.52170 | ¥46,953.00 |