S1M-E3/61T | ||
---|---|---|
DigiKey Part Number | S1M-E3/61TGITR-ND - Tape & Reel (TR) S1M-E3/61TGICT-ND - Cut Tape (CT) S1M-E3/61TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1M-E3/61T | |
Description | DIODE GEN PURP 1KV 1A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | S1M-E3/61T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.03600 | ¥20.36 |
100 | ¥0.99250 | ¥99.25 |
500 | ¥0.82766 | ¥413.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.57511 | ¥1,035.20 |
3,600 | ¥0.49842 | ¥1,794.31 |
5,400 | ¥0.46234 | ¥2,496.64 |
9,000 | ¥0.38339 | ¥3,450.51 |
45,000 | ¥0.37663 | ¥16,948.35 |
90,000 | ¥0.33829 | ¥30,446.10 |
180,000 | ¥0.29319 | ¥52,774.20 |