1N4007-E3/54 | |
---|---|
DigiKey Part Number | 1N4007-E3/54GITR-ND - Tape & Reel (TR) 1N4007-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4007-E3/54 |
Description | DIODE GEN PURP 1KV 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.03600 | ¥20.36 |
100 | ¥0.99250 | ¥99.25 |
500 | ¥0.82766 | ¥413.83 |
1,000 | ¥0.57506 | ¥575.06 |
2,000 | ¥0.49843 | ¥996.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.46234 | ¥2,542.87 |
11,000 | ¥0.38340 | ¥4,217.40 |
27,500 | ¥0.37663 | ¥10,357.33 |
55,000 | ¥0.33829 | ¥18,605.95 |
137,500 | ¥0.29319 | ¥40,313.62 |