VO618A-3X017T | ||
---|---|---|
DigiKey Part Number | VO618A-3X017TTR-ND - Tape & Reel (TR) VO618A-3X017TCT-ND - Cut Tape (CT) VO618A-3X017TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VO618A-3X017T | |
Description | OPTOISOLATOR 5.3KV TRANS 4-SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | VO618A-3X017T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.13000 | ¥4.13 |
10 | ¥2.55100 | ¥25.51 |
100 | ¥1.46680 | ¥146.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.14807 | ¥1,148.07 |
2,000 | ¥1.05242 | ¥2,104.84 |
5,000 | ¥0.95672 | ¥4,783.60 |
10,000 | ¥0.89295 | ¥8,929.50 |
25,000 | ¥0.86105 | ¥21,526.25 |
50,000 | ¥0.82916 | ¥41,458.00 |
100,000 | ¥0.79727 | ¥79,727.00 |