CD74HC4538PWR | ||
---|---|---|
DigiKey Part Number | 296-26008-2-ND - Tape & Reel (TR) 296-26008-1-ND - Cut Tape (CT) 296-26008-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD74HC4538PWR | |
Description | IC MULTIVIBRATOR 21NS 16TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 21 ns 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC4538PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 21 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥2.86000 | ¥71.50 |
100 | ¥2.28710 | ¥228.71 |
250 | ¥2.12392 | ¥530.98 |
500 | ¥1.79720 | ¥898.60 |
1,000 | ¥1.38869 | ¥1,388.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.26617 | ¥2,532.34 |
6,000 | ¥1.18447 | ¥7,106.82 |
10,000 | ¥1.10278 | ¥11,027.80 |
50,000 | ¥1.02109 | ¥51,054.50 |