


74LVC1G86GW,125 | |
|---|---|
DigiKey Part Number | 1727-6083-2-ND - Tape & Reel (TR) 1727-6083-1-ND - Cut Tape (CT) 1727-6083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86GW,125 |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G86GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.94000 | ¥0.94 |
| 10 | ¥0.62400 | ¥6.24 |
| 25 | ¥0.54760 | ¥13.69 |
| 100 | ¥0.45940 | ¥45.94 |
| 250 | ¥0.41780 | ¥104.45 |
| 500 | ¥0.39300 | ¥196.50 |
| 1,000 | ¥0.37230 | ¥372.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33181 | ¥995.43 |
| 6,000 | ¥0.31982 | ¥1,918.92 |
| 9,000 | ¥0.31382 | ¥2,824.38 |
| 15,000 | ¥0.30716 | ¥4,607.40 |
| 21,000 | ¥0.30326 | ¥6,368.46 |
| 30,000 | ¥0.29952 | ¥8,985.60 |
| 75,000 | ¥0.29147 | ¥21,860.25 |
| 150,000 | ¥0.28661 | ¥42,991.50 |
| 300,000 | ¥0.28261 | ¥84,783.00 |








