Similar
Similar

STPS2H100ZFY | |
|---|---|
DigiKey Part Number | 497-17158-2-ND - Tape & Reel (TR) 497-17158-1-ND - Cut Tape (CT) 497-17158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2H100ZFY |
Description | DIODE SCHOTTKY 100V 2A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS20100FL-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-SS20100FL-AU_R1_000A1CT-ND | ¥2.15000 | Similar |
| SS20100FL_R1_00001 | Panjit International Inc. | 426 | 3757-SS20100FL_R1_00001CT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.53100 | ¥25.31 |
| 100 | ¥1.59860 | ¥159.86 |
| 500 | ¥1.19584 | ¥597.92 |
| 1,000 | ¥1.06575 | ¥1,065.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.90016 | ¥2,700.48 |
| 6,000 | ¥0.81665 | ¥4,899.90 |
| 9,000 | ¥0.77408 | ¥6,966.72 |
| 15,000 | ¥0.72622 | ¥10,893.30 |
| 21,000 | ¥0.69788 | ¥14,655.48 |
| 30,000 | ¥0.67032 | ¥20,109.60 |













