
74LVC1G00W5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G00W5-7DITR-ND - Tape & Reel (TR) 74LVC1G00W5-7DICT-ND - Cut Tape (CT) 74LVC1G00W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00W5-7 |
Description | IC GATE NAND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G00W5-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.86000 | ¥8.60 |
| 25 | ¥0.75760 | ¥18.94 |
| 100 | ¥0.64340 | ¥64.34 |
| 250 | ¥0.58780 | ¥146.95 |
| 500 | ¥0.55456 | ¥277.28 |
| 1,000 | ¥0.52711 | ¥527.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.49321 | ¥1,479.63 |
| 6,000 | ¥0.47663 | ¥2,859.78 |
| 9,000 | ¥0.46832 | ¥4,214.88 |
| 15,000 | ¥0.45911 | ¥6,886.65 |
| 21,000 | ¥0.45373 | ¥9,528.33 |
| 30,000 | ¥0.44856 | ¥13,456.80 |










