250805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250805(2012)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2508051027Y1

DigiKey Part Number
1934-1009-2-ND - Tape & Reel (TR)
1934-1009-1-ND - Cut Tape (CT)
1934-1009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2508051027Y1
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
2508051027Y1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329,911
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.84000¥0.84
10¥0.49000¥4.90
25¥0.42560¥10.64
50¥0.38180¥19.09
100¥0.34300¥34.30
250¥0.29532¥73.83
500¥0.26290¥131.45
1,000¥0.23290¥232.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.15962¥638.48
8,000¥0.14361¥1,148.88
Manufacturers Standard Package