SN74LVC1G00DBVR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 26,776
Unit Price: ¥0.16000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ¥0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,801
Unit Price: ¥0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,162
Unit Price: ¥0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.07115
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 26,532
Unit Price: ¥0.13000
Datasheet
NAND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G00DBVR

DigiKey Part Number
296-9845-2-ND - Tape & Reel (TR)
296-9845-1-ND - Cut Tape (CT)
296-9845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G00DBVR
Description
IC GATE NAND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G00DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G00W5-7Diodes Incorporated26,77674LVC1G00W5-7DICT-ND¥0.16000Direct
NC7SZ00M5Xonsemi0NC7SZ00M5XCT-ND¥0.10000Direct
74LVC1G00GV,125Nexperia USA Inc.9,8011727-6061-1-ND¥0.10000Similar
74LVC1G00GW,125Nexperia USA Inc.11,1621727-4113-1-ND¥0.10000Similar
74LVCE1G00W5-7Diodes Incorporated074LVCE1G00W5-7DITR-ND¥0.07115Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.67800¥6.78
25¥0.59200¥14.80
100¥0.49790¥49.79
250¥0.45352¥113.38
500¥0.42690¥213.45
1,000¥0.40490¥404.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37775¥1,133.25
6,000¥0.36446¥2,186.76
9,000¥0.35780¥3,220.20
15,000¥0.35043¥5,256.45
21,000¥0.34612¥7,268.52
30,000¥0.34197¥10,259.10
Manufacturers Standard Package