
SN74AHC1G00DBVT | |
|---|---|
DigiKey Part Number | 296-32225-2-ND - Tape & Reel (TR) 296-32225-1-ND - Cut Tape (CT) 296-32225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G00DBVT |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G00DBVT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G00DBVR | Texas Instruments | 28,181 | 296-1087-1-ND | ¥1.07000 | Parametric Equivalent |
| SN74AHC1G00DBVRQ1 | Texas Instruments | 2,203 | 296-SN74AHC1G00DBVRQ1CT-ND | ¥2.15000 | Parametric Equivalent |
| SN74AHC1G00DBVT | Texas Instruments | 1,159 | 296-32225-1-ND | ¥6.86000 | Parametric Equivalent |
| 74AHC1G00GW,125 | Nexperia USA Inc. | 14,598 | 1727-3146-1-ND | ¥0.83000 | Similar |
| 74HC1G00GV,125 | Nexperia USA Inc. | 3,002 | 1727-4068-1-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.87900 | ¥48.79 |
| 25 | ¥4.38960 | ¥109.74 |
| 100 | ¥3.85220 | ¥385.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.59580 | ¥898.95 |
| 500 | ¥3.44164 | ¥1,720.82 |
| 750 | ¥3.36435 | ¥2,523.26 |

