Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G157GV-Q100H

DigiKey Part Number
1727-2068-2-ND - Tape & Reel (TR)
1727-2068-1-ND - Cut Tape (CT)
1727-2068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G157GV-Q100H
Description
IC MULTIPLEXER 1 X 2:1 6-TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G157GV-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,067
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.14000¥2.14
10¥1.43700¥14.37
50¥1.16860¥58.43
100¥1.08390¥108.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60810¥1,824.30
6,000¥0.58777¥3,526.62
Manufacturers Standard Package