Similar




SP2504NUTG | |
|---|---|
DigiKey Part Number | F5773TR-ND - Tape & Reel (TR) F5773CT-ND - Cut Tape (CT) F5773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP2504NUTG |
Description | TVS DIODE 2.5VWM 11.5VC 10UDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 10-UFDFN Exposed Pad |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCLAMP2504N.TCT | Semtech Corporation | 10,764 | RCLAMP2504NCT-ND | ¥28.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 10 | ¥13.57100 | ¥135.71 |
| 100 | ¥9.25000 | ¥925.00 |
| 500 | ¥7.40148 | ¥3,700.74 |
| 1,000 | ¥6.80736 | ¥6,807.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.47060 | ¥16,411.80 |












