



RCLAMP2504N.TCT | |
|---|---|
DigiKey Part Number | RCLAMP2504NTR-ND - Tape & Reel (TR) RCLAMP2504NCT-ND - Cut Tape (CT) RCLAMP2504NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2504N.TCT |
Description | TVS DIODE 2.5VWM 15V SLP2626P10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP2504N.TCT Models |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 450W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 3.8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Package / Case 10-UFDFN Exposed Pad |
Voltage - Breakdown (Min) 2.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.86000 | ¥28.86 |
| 10 | ¥18.75600 | ¥187.56 |
| 100 | ¥13.01860 | ¥1,301.86 |
| 500 | ¥10.56624 | ¥5,283.12 |
| 1,000 | ¥10.24901 | ¥10,249.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.77844 | ¥26,335.32 |
| 6,000 | ¥8.37337 | ¥50,240.22 |


