SLP2626P10 (2.6x2.6) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
282,956 In Stock | 1 : ¥13.13000 Cut Tape (CT) 3,000 : ¥5.43256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 3.5V | 18V | 25A (8/20µs) | 450W | Yes | General Purpose | 3.8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | SLP2626P10 (2.6x2.6) | |||
9,181 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.39601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | 3.3V (Max) | 3.5V | 18V | 25A (8/20µs) | 450W | Yes | General Purpose | 3.8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | SLP2626P10 (2.6x2.6) | |||
11,697 In Stock | 1 : ¥18.31000 Cut Tape (CT) 3,000 : ¥8.27070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 2.5V (Max) | 2.7V | 15V | 25A (8/20µs) | 450W | Yes | Ethernet | 3.8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | SLP2626P10 (2.6x2.6) | |||
9,608 In Stock | 1 : ¥23.31000 Cut Tape (CT) 3,000 : ¥11.33771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 6V (Max) | 6.8V | 29V | 95A (8/20µs) | 2500W (2.5kW) | Yes | Ethernet, Telecom | 25pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | SLP2626P10 (2.6x2.6) | |||
3,244 In Stock | 1 : ¥27.26000 Cut Tape (CT) 3,000 : ¥13.26299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 3.3V (Max) | - | 25V | 95A (8/20µs) | 2500W (2.5kW) | Yes | Ethernet, Telecom | 25pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | SLP2626P10 (2.6x2.6) | |||
7,371 In Stock | 1 : ¥28.98000 Cut Tape (CT) 3,000 : ¥14.11865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 2.5V (Max) | - | 25V | 95A (8/20µs) | 2500W (2.5kW) | Yes | Ethernet, Telecom | 25pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | SLP2626P10 (2.6x2.6) | |||
3,000 In Stock | 3,000 : ¥14.54650 Tape & Reel (TR) | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 2 | 3.3V (Max) | 3.5V | - | 120A (8/20µs) | 2300W (2.3kW) | Yes | Ethernet, Telecom | 10pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | SLP2626P10 (2.6x2.6) | |||
3,000 In Stock | 3,000 : ¥15.50915 Tape & Reel (TR) | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 2 | 2.5V (Max) | 2.7V | - | 120A (8/20µs) | 2300W (2.3kW) | Yes | Ethernet, Telecom | 10pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | SLP2626P10 (2.6x2.6) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.52713 Tape & Reel (TR) | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 3 | 4V (Max) | 4.2V | 10V | 4A (8/20µs) | 40W | Yes | USB OTG | 0.6pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | SLP2626P10 (2.6x2.6) |