18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP3304NATCT

DigiKey Part Number
RCLAMP3304NATCTTR-ND - Tape & Reel (TR)
RCLAMP3304NATCTCT-ND - Cut Tape (CT)
RCLAMP3304NATCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3304NATCT
Description
TVS DIODE 3.3VWM 18V SLP2626P10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Mfr
Power - Peak Pulse
450W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
3.8pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
10-UFDFN Exposed Pad
Voltage - Breakdown (Min)
3.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,986
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.84000¥20.84
10¥13.35600¥133.56
100¥9.09860¥909.86
500¥7.27594¥3,637.97
1,000¥6.68985¥6,689.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.94607¥17,838.21
6,000¥5.57190¥33,431.40
9,000¥5.38138¥48,432.42
15,000¥5.35896¥80,384.40
Manufacturers Standard Package