11.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6)
10-UDFN Exposed Pad
Building Automation – Protect/Sense/Control

SP3304NUTG

DigiKey Part Number
F5772TR-ND - Tape & Reel (TR)
F5772CT-ND - Cut Tape (CT)
F5772DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3304NUTG
Description
TVS DIODE 3.3VWM 11.5VC 10UDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
11.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6)
Datasheet
 Datasheet
EDA/CAD Models
SP3304NUTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
10-UFDFN Exposed Pad
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,149
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
10¥10.69300¥106.93
100¥7.19990¥719.99
500¥5.70250¥2,851.25
1,000¥5.22068¥5,220.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.98923¥11,967.69
Manufacturers Standard Package