SP3374NUTG | |
---|---|
DigiKey Part Number | F7560TR-ND - Tape & Reel (TR) F7560CT-ND - Cut Tape (CT) F7560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3374NUTG |
Description | TVS DIODE 3.3VWM 18VC 10UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | SP3374NUTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 3.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥10.85300 | ¥108.53 |
100 | ¥8.43840 | ¥843.84 |
500 | ¥7.15280 | ¥3,576.40 |
1,000 | ¥5.82675 | ¥5,826.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.48518 | ¥16,455.54 |
6,000 | ¥5.22399 | ¥31,343.94 |
9,000 | ¥4.98289 | ¥44,846.01 |