BZX79-C8V2,133 | ||
---|---|---|
DigiKey Part Number | 1727-1926-1-ND - Cut Tape (CT) 1727-1926-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | BZX79-C8V2,133 | |
Description | DIODE ZENER 8.2V 400MW ALF2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 8.2 V 400 mW ±5% Through Hole ALF2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91100 | ¥9.11 |
100 | ¥0.49260 | ¥49.26 |
500 | ¥0.38716 | ¥193.58 |
1,000 | ¥0.26886 | ¥268.86 |
2,000 | ¥0.22272 | ¥445.44 |
5,000 | ¥0.21064 | ¥1,053.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15920 | ¥1,592.00 |
30,000 | ¥0.14726 | ¥4,417.80 |
50,000 | ¥0.12736 | ¥6,368.00 |
100,000 | ¥0.11940 | ¥11,940.00 |
250,000 | ¥0.10587 | ¥26,467.50 |