771W-BX2/01 | |
---|---|
DigiKey Part Number | Q311-ND |
Manufacturer | |
Manufacturer Product Number | 771W-BX2/01 |
Description | PWR ENT RCPT IEC320-C6 PNL SLDR |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C6 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C6 | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 2.5A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.39700 | ¥123.97 |
100 | ¥11.07510 | ¥1,107.51 |
1,000 | ¥7.91054 | ¥7,910.54 |
5,000 | ¥7.01401 | ¥35,070.05 |
10,000 | ¥6.85580 | ¥68,558.00 |